Texas Instruments TPA3001D1PWPR

Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R / IC AMP AUDIO PWR 20W D 24TSSOP
$ 8.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA3001D1PWPR.

Inventory History

3 month trend:
+77.88%

CAD Models

Download Texas Instruments TPA3001D1PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.31
$ 9.28
$ 9.28
Stock
1,074,497
187,926
187,926
Authorized Distributors
2
5
5
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
24
Number of Channels
1
1
1
Output Power
20 W
20 W
20 W
Power Supply Rejection Ratio (PSRR)
73 dB
73 dB
73 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
8 V
8 V
8 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPA3112D1PWP
Audio Amp Speaker 1-CH Mono 25W Class-D 28-Pin HTSSOP EP Tube
Texas InstrumentsTPA2001D2PWP
1-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
Texas InstrumentsTPA2000D2PWP
2-W, stereo, analog input Class-D audio amplifier 24-HTSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TPA3001D1PWPR provided by its distributors.

Audio Amp Speaker 1-CH Mono 20W Class-D 24-Pin HTSSOP EP T/R / IC AMP AUDIO PWR 20W D 24TSSOP
20-W mono, 8- to 18-V supply, analog input Class-D audio amplifier 24-HTSSOP -40 to 85
1 20Wx1@8Ω Class D TSSOP-24-EP Audio Power OpAmps ROHS
EAR99 TPA3001 Cut Tape (CT) Depop Differential Inputs Short-Circuit and Thermal Protection Shutdown audio amplifier 8V 1mm 20W x 1 @ 8Ohm 15mA
Amplifier, Class D, 20W, Htssop-24; Output Power:20W; Amplifier Class:D; No. Of Channels:1 Channel; Supply Voltage Range:8V To 18V; Amplifier Case Style:Htssop; No. Of Pins:24Pins; Load Impedance:8Ohm; Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS TPA3001D1PWPR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TPA3001D1PWPR .
  • TPA3001D1PWPR..