Texas Instruments TPA122DGNRG4

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
$ 1.036
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA122DGNRG4.

Texas Instruments

Datasheet30 pages14 years ago
Datasheet26 pages27 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA122DGNRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.036
$ 1.325
$ 1.325
Stock
111,248
471,083
471,083
Authorized Distributors
2
3
3
Case/Package
HTSSOP EP
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
8
Number of Channels
-
-
-
Output Power
70 mW
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
76 dB
76 dB
76 dB
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA112DGNR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
Texas InstrumentsTPA301DGN
350-mW, mono, Class-AB audio amplifier 8-HVSSOP -40 to 85
Texas InstrumentsTPA6110A2DGNR
Audio Amp Headphone 2-CH Stereo 0.15W Class-AB 8-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA122DGNRG4 provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD -40 to 85
GULL WING RoHS Compliant Contains Lead Surface Mount Amplifier IC (Type) 85C 20kHz 76dB 0.07W
IC AMP AUDIO PWR .07W STER 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.