Texas Instruments TPA112DGN

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube
$ 0.643

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA112DGN.

Texas Instruments

Datasheet32 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet8 pages26 years ago

Arrow Electronics

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.643
$ 0.544
Stock
296,652
232,578
Authorized Distributors
2
2
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
8
8
Number of Channels
-
-
Output Power
70 mW
70 mW
Power Supply Rejection Ratio (PSRR)
83 dB
83 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V

Related Parts

Texas InstrumentsTPA122DGNRG4
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
Texas InstrumentsTPA122DGNR
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP T/R
Texas InstrumentsTPA122DGN
Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA112DGN provided by its distributors.

Audio Amp Headphone 2-CH Stereo 0.07W Class-AB 8-Pin HVSSOP EP Tube
150-mW Stereo Audio Power Amplifier 8-MSOP-PowerPAD
IC AMP AUDIO PWR .07W STER 8MSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.