Texas Instruments TPA0102PWP

Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP Tube
$ 2.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0102PWP.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet45 pages12 years ago
Datasheet43 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Augswan

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0102PWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.8
$ 1.954
Stock
182,441
2,136,681
Authorized Distributors
2
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
2
-
Output Power
1.5 W
1.5 W
Power Supply Rejection Ratio (PSRR)
75 dB
75 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPA0103PWP
Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP Tube
Texas InstrumentsTPA0103PWPR
Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP T/R
Texas InstrumentsTPA0162PWP
Audio Amp Headphone/Speaker 2-CH Stereo 2.8W Class-AB 24-Pin HTSSOP EP Tube

Descriptions

Descriptions of Texas Instruments TPA0102PWP provided by its distributors.

Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP Tube
1.5-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
IC AMP AB STEREO 1.5W 24HTSSOP
Ic,Audio Amplifier,Dual,Cmos,Tssop,24Pin,Plastic
Amplifiers - Audio Power 1.5W Stereo
IC AMP AUDIO PWR 1.5W AB 24TSSOP
0.2%@ 4¦¸ @ 1W 2-Channel (Stereo) with Stereo Headphones 3V 1.5*2 @ 4¦¸ 5.5V 4¦¸ AB HTSSOP-24 7.8mm*4.4mm*1.15mm
1.5 W 2 CHANNEL AUDIO AMPLIFIER PDSO24
8542.33.00.01 TPA0102 Tube Input Multiplexer Mute Shutdown audio amplifier 3V 1mm 1.5W x 2 @ 4Ohm 25mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.