Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TPA0103PWPR

Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP T/R
$ 2.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPA0103PWPR.

Texas Instruments

Datasheet45 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages27 years ago

iiiC

DigiKey

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TPA0103PWPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.531
$ 2.875
Stock
352,454
405,469
Authorized Distributors
3
3
Case/Package
HTSSOP EP
HTSSOP EP
Number of Pins
24
24
Number of Channels
-
24
Output Power
2.1 W
2.1 W
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPA0202PWPR
2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
Texas InstrumentsTPA0202PWP
2-W, stereo, analog input Class-AB audio amplifier with headphone function 24-HTSSOP
Texas InstrumentsTPA0102PWPR
Audio Amp Headphone/Speaker 2-CH Stereo 1.5W Class-AB 24-Pin HTSSOP EP T/R

Descriptions

Descriptions of Texas Instruments TPA0103PWPR provided by its distributors.

Audio Amp Headphone/Speaker 3-CH Stereo 2.1W Class-AB 24-Pin HTSSOP EP T/R
1.75-W, stereo, analog input Class-AB audio amplifier 24-HTSSOP
Amplifiers - Audio Power 1.75-W STEREO AUDIO POWER AMPLIFIER
Ic,Audio Amplifier,Triple,Bipolar,Tssop,24Pin,Plastic
IC AMP AUDIO PWR 2.1W AB 24TSSOP
EAR99 TPA0103 Tape & Reel (TR) Input Multiplexer Mute Shutdown audio amplifier 3V 1mm 2.1W x 1 @ 4Ohm; 575mW x 2 @ 4Ohm 19mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.