Texas Instruments TNETE2201BPHD

EAR99 TNETE2201 Tray Gigabit Ethernet interface receiver 3.3V 260mA 496.286752mg 1.25Gbps
$ 5.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201BPHD.

Texas Instruments

Technical Drawing2 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages17 years ago
Datasheet7 pages24 years ago

Newark

Mouser

Upverter

Augswan

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments TNETE2201BPHD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.299
$ 6.21
Stock
916,792
68,526
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
64
-
Data Rate
1.25 Gbps
-
Number of Transceivers
1
-
Number of Ports
1
-
Min Supply Voltage
3.14 V
-
Max Supply Voltage
3.47 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK1201IRCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP
Ethernet CTLR Single Chip 10Mbps/100Mbps/1000Mbps 1.05V/1.9V/3.3V 64-Pin QFN EP
MicrochipKSZ9021RN
MICREL SEMICONDUCTOR KSZ9021RN Ethernet Controller, 1000 Mbps, IEEE 802.3, 3.3 V, QFN, 48 Pins

Descriptions

Descriptions of Texas Instruments TNETE2201BPHD provided by its distributors.

EAR99 TNETE2201 Tray Gigabit Ethernet interface receiver 3.3V 260mA 496.286752mg 1.25Gbps
1.25-gigabit Ethernet transceiver 64-HTQFP 0 to 70
TRANSCEIVER, ENET, 1.25GBIT, 64HTQFP; Line/Bus Driver/Receiver/Transceiver Type:Ethernet Transceiver; Data Rate:1.25Gbps; No. of Channels:4; Current, Supply:260mA; Voltage, Supply Min:3.14V; Voltage, Supply Max:3.47V; Termination Type:SMD; Case Style:HTQFP; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Base Number:2201

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.