Texas Instruments TLK2201ARCPR

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
$ 4.703

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK2201ARCPR.

Texas Instruments

Datasheet22 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages16 years ago
Datasheet3 pages22 years ago
Technical Drawing2 pages23 years ago

Mouser

Verical

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK2201ARCPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.703
$ 5.063
$ 5.063
Stock
276,014
449,382
449,382
Authorized Distributors
2
2
2
Number of Ports
-
-
-
Case/Package
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.6 Gbps
1.6 Gbps
1.6 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK1201IRCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK1201RCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TLK2201ARCPR provided by its distributors.

1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
1 2.3V 2.7V 1.6Gbps QFP SMD mount,glue mount 10mm*10mm*800μm
DATACOM ETHERNET TRANSCEIVER PQFP64
IC ETHRNT XCVR 1-1.6GBPS 64HVQFP
IC TRANSCEIVER FULL 1/1 64HVQFP
Ethernet Transceiver IC; Leaded Process Compatible:Yes; No. of Pins:64; Operating Temperature Range:0°C to +70°C; Package/Case:64-HVQFP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.