Texas Instruments TLK1201IRCP

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
$ 6.625

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201IRCP.

Newark

Datasheet23 pages12 years ago
Datasheet22 pages17 years ago
Datasheet21 pages17 years ago

Texas Instruments

Factory Futures

iiiC

Jameco (USA)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TLK1201IRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.625
$ 4.973
$ 4.973
Stock
233,165
541,708
541,708
Authorized Distributors
3
2
2
Case/Package
-
-
-
Number of Pins
64
64
64
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
Number of Transceivers
1
1
1
Number of Ports
1
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK1201AIRCP
Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
MicrochipKSZ9021RLI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 64-Pin LQFP EP
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64

Descriptions

Descriptions of Texas Instruments TLK1201IRCP provided by its distributors.

Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
ETHERNET TRANSCEIVER Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
TRANSCEIVER,ENET,0.6-1.3GBPS,64HVQFP; Line/Bus Driver/Receiver/Transceiver Type:Ethernet Transceiver; Data Rate:1.3Gbps; Current, Supply:90mA; Voltage, Supply Min:2.3V; Voltage, Supply Max:2.7V; Termination Type:SMD; Case Style:HVQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base Number:1201; Transceivers, No. of:1

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.