Texas Instruments TLK1201AIRCP

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
$ 6.176

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLK1201AIRCP.

Texas Instruments

Datasheet24 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages23 years ago

Mouser

element14 APAC

Augswan

iiiC

Inventory History

3 month trend:
-1.11%

CAD Models

Download Texas Instruments TLK1201AIRCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.176
$ 5.321
$ 5.321
Stock
230,824
244,929
244,929
Authorized Distributors
2
2
2
Number of Ports
1
-
-
Case/Package
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Number of Ethernet Channels
-
-
-
Operating Supply Voltage
2.5 V
2.5 V
2.5 V
Number of Pins
64
64
64
Data Rate
1.3 Gbps
1.3 Gbps
1.3 Gbps
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Related Parts

Texas InstrumentsTLK1201IRCP
Gigabit Ethernet Transceiver With Half Rate Option 64-HVQFP -40 to 85
Texas InstrumentsTLK2201ARCPR
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
Texas InstrumentsTLK2201RCP
1.0 to 1.6 Gbps Gigabit Ethernet Transceiver 64-HVQFP 0 to 70
MicrochipKSZ9021GNI
Ethernet TXRX Single Chip 1-Port 1.8V/2.5V/3.3V 10Mbps/100Mbps/1000Mbps 64-Pin QFN EP
MicrochipKSZ9021GN
3.465 V Gigabit Ethernet Transceiver with GMII/MII Support Surface mount -QFN-64
MicrochipKSZ9021RNI
Ethernet TXRX Single Chip 1-Port 1.2V 10Mbps/100Mbps/1000Mbps 48-Pin QFN EP

Descriptions

Descriptions of Texas Instruments TLK1201AIRCP provided by its distributors.

Gigabit Ethernet Transceiver with Half Rate Option 64-HVQFP -40 to 85
Ethernet TXRX Single Chip 1-Port 2.5V 1.3Gbps 64-Pin HVQFP EP Tray
Serializers and Deserializers Gbps Ethernet Trncvr W/Half Rate Option
1 2.7V 600Mbps HVQFP-64 SMD mount 10mm*10mm*800μm
Ethernet Transceiver, 1-Trnsvr, CMOS, PQFP64
ETHERNET TRANSCEIVER, 1.3GBPS, HVQFP-64
IC TRANSCEIVER FULL 1/1 64HVQFP
GIGABIT ETHERNET TRANS W/HALF RATE OPT<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.