Texas Instruments TNETE2201APHD

1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70
$ 6.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TNETE2201APHD.

Texas Instruments

Technical Drawing2 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages27 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.21
$ 5.299
Stock
77,739
995,085
Authorized Distributors
2
2
Number of Ports
-
1
Case/Package
-
-
Max Operating Temperature
-
70 °C
Min Operating Temperature
-
0 °C
Number of Ethernet Channels
-
-
Operating Supply Voltage
-
3.3 V
Number of Pins
-
64
Data Rate
-
1.25 Gbps
Min Supply Voltage
-
3.14 V
Max Supply Voltage
-
3.47 V

Descriptions

Descriptions of Texas Instruments TNETE2201APHD provided by its distributors.

1.25-Gigabit Ethernet Transceiver 64-HTQFP 0 to 70
1 3.47V 1.25Gbps HTQFP-64 SMD mount 14mm*14mm*1mm
1.25-GIGABIT ETHERNET TRANSCEIVE
ETHERNET TRANSCEIVER, 1-TRNSVR,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.