Texas Instruments TMS5700332BPZQQ1

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
$ 6.758
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS5700332BPZQQ1.

Texas Instruments

Technical Drawing4 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages27 years ago

ODG (Origin Data Global)

HQonline

Augswan

Inventory History

3 month trend:
-0.40%

CAD Models

Download Texas Instruments TMS5700332BPZQQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.758
$ 7.12
Stock
416,219
79,871
Authorized Distributors
3
1
Case/Package
LQFP
LQFP
Number of Pins
100
100
Core Architecture
ARM
ARM
Data Bus Width
-
32 b
Max Frequency
80 MHz
80 MHz
Number of I/Os
45
45
Interface
CAN, LIN, SCI, SPI, UART, USART
CAN, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
1.14 V
Max Supply Voltage
-
1.32 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS5700332BPZQQ1.

Related Parts

STMicroelectronicsSTM32F303VCT7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F302VCT6
MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
MicrochipATSAM3U4CA-AU
MICROCONTROLLER MCU, 32 BIT, CORTEX-M3, 96MHZ, LQFP-100, Product Range: SAM32 Family SAM 3U Series M
Texas InstrumentsS4MF03107SPZQQ1
MCU 16-bit/32-bit TMS470M ARM Cortex M3 RISC 320KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsTMS5700432BPZQQ1
16/32 Bit RISC Flash MCU, Arm Cortex-R4, Auto Q-100 100-LQFP -40 to 125
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS5700332BPZQQ1 provided by its distributors.

MCU 16-Bit/32-Bit Hercules TMS570 ARM Cortex R4 RISC 256KB Flash 1.2V/3.3V 100-Pin LQFP
RISC Microcontroller, 32-Bit, FLASH, CORTEX-R4F CPU, 80MHz, CMOS, PQFP100
IC MCU 16/32B 256KB FLSH 100LQFP
IC MCU 32BIT 256KB FLASH 100LQFP
TMS570LS - HIGH PERFORMANCE 32-B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.