STMicroelectronics STM32F302VCT6

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
$ 5.335
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F302VCT6.

ODG (Origin Data Global)

Datasheet145 pages7 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-2.00%

CAD Models

Download STMicroelectronics STM32F302VCT6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

STMicroelectronicsSTM32F303VCT7
MCU 32-bit ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
STMicroelectronicsSTM32F303VBT6
MCU 32-bit STM32F ARM Cortex M4 RISC 128KB Flash 2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMK20DX256VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK10DX256VLK7
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP
NXP SemiconductorsMK10DX256VLK7R
Kinetis K10: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, 80-LQFP, Tape & Reel
STMicroelectronicsSTM32F303VET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 100-Pin LQFP Frame

Descriptions

Descriptions of STMicroelectronics STM32F302VCT6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Tray
ARM-BASED CORTEX-M4 32BIT MCU PLUS FPU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP100
STM32F302VCT6, 32BIT ARM CORTEX M4 MCU, 72MHZ, 256 KB FLASH, 100-PIN LQFP
STM32F Series 256 kB Flash 32 kB RAM ARM Based 32-Bit Microcontroller - LQFP-100
STMicroelectronics STM32F3, ARM Cortex M4, 100, LQFP, 1CAN
Microcontroller STM32F302; 32bit ARM CortexM4; 72MHz; FLASH 256kB; SRAM 40kB; USB; CAN; DAC; 2-3.6V; -40+85deg.C; LQFP100
Mainstream Mixed signals MCUs ARM Cortex-M4 core with DSP and FPU, 256 Kbytes Flash, 72 MHz CPU, MPU, 12-bit ADC 5 MSPS, PGA, comparators
MCU, 32BIT, CORTEX-M4, 72MHZ, LQFP-100; Product Range: STM32 Family STM32F3 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 72MHz; Program Memory Size: 256KB; RAM Memory Size: 32KB; No. of

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics