NXP Semiconductors MK60DX256VLL10

Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
$ 10.164
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MK60DX256VLL10.

IHS

Datasheet80 pages12 years ago

NXP Semiconductors SCT

Freescale Semiconductor

Newark

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors MK60DX256VLL10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2012-06-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTMS470R1A256PZ-T
MCU 16-bit/32-bit Hercules TMS470M ARM7TDMI RISC 256KB Flash 3.3V 100-Pin LQFP Tray
Texas InstrumentsS4MF06607BSPZQQ1
MCU 16-bit/32-bit ARM Cortex M3 RISC 640KB Flash 1.55V/3.3V Automotive 100-Pin LQFP Tray
Texas InstrumentsMSP430F6638IZQWT
MCU 16-bit MSP430 MSP430 RISC 256KB Flash 2.5V/3.3V 113-Pin BGA MICROSTAR JUNIOR T/R
STMicroelectronicsSTR910FAW32X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP Tray
STMicroelectronicsSTR911FAM44X6
MCU 16-bit/32-bit STR9 ARM966E-S RISC 512KB Flash 1.8V/3.3V 80-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors MK60DX256VLL10 provided by its distributors.

Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
MCU 32-bit K60 ARM Cortex M4 RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 100MHz, CMOS, PQFP100
NXP MK60DX256VLL10 32 Bit Microcontroller, ARM Cortex-M4, 100 MHz, 256 KB, 64 KB, 100 Pins, LQFP
IC 32BIT MCU KINETIS K60 100MHZ 100-LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:66; Program Memory Size:256 KB; RAM Memory Size:64KB; CPU Speed:100MHz ;RoHS Compliant: Yes
MCU, KINETIS, CORTEX M4, 100LQFP; Controller Family/Series:(ARM Cortex - M4) Kinetis K60; Core Size:32bit; No. of I/O's:66; Supply Voltage Min:1.71V; Supply Voltage Max:3.6V; Digital IC Case Style:LQFP; No. of Pins:100; Program Memory Size:256KB; RAM Memory Size:64KB; CPU Speed:100MHz; Peripherals:ADC, Comparator, CRC, DAC; Embedded Interface Type:CAN, Ethernet, I2C, I2S, SPI, UART, USB; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); No. of Timers:4; Operating Temperature Range:-40°C to +105°C; Oscillator Type:External, Internal; Program Memory Size:256KB; Supply Voltage Range:1.71V to 3.6V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP