Texas Instruments MSP430F2416TPN

16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier
$ 10.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MSP430F2416TPN.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet103 pages13 years ago
Datasheet102 pages14 years ago
Datasheet102 pages15 years ago
Datasheet98 pages19 years ago
Technical Drawing2 pages27 years ago

SHENGYU ELECTRONICS

Arrow.cn

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments MSP430F2416TPN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.575
$ 8.594
$ 8.594
Stock
222,690
2,483,055
2,483,055
Authorized Distributors
4
5
5
Core Architecture
ARM
MSP430
MSP430
Data Bus Width
16 b
16 b
16 b
Max Frequency
16 MHz
16 MHz
16 MHz
Flash Memory Size
-
-
-
RAM Size
4 kB
4 kB
4 kB
Interface
CAN, I2C, IrDA, LIN, SCI, SPI, UART, USART, USB
I2C, IrDA, LIN, SCI, SPI, UART, USART
I2C, IrDA, LIN, SCI, SPI, UART, USART
Number of I/Os
67
48
48
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Case/Package
LQFP
LQFP
LQFP
Number of Pins
80
64
64
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
105 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments MSP430F2416TPN.

Related Parts

Texas InstrumentsMSP430F4481IPZ
8-MHz MCU with 48-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430F4491IPZ
8-MHz MCU with 60-KB flash, 2-KB SRAM, comparator, SPI/UART, 160 seg LCD 100-LQFP -40 to 85
Texas InstrumentsMSP430FE4252IPM
MCU 16-bit MSP430 MSP430 RISC 16KB Flash 2.5V/3.3V 64-Pin LQFP Tray
NXP SemiconductorsMK60DX256VLL10
Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 100-LQFP
Microchip AT91SAM7S256D-AU, 32bit ARM7TDMI Microcontroller, 55MHz, 256 kB Flash, 64-Pin LQFP

Descriptions

Descriptions of Texas Instruments MSP430F2416TPN provided by its distributors.

16 MHz MCU with 92KB Flash, 4KB SRAM, 12-bit ADC, comparator, I2C/SPI/UART, HW multiplier
MCU 16-bit MSP430 MSP430 RISC 92KB Flash 2.5V/3.3V 80-Pin LQFP Tray
IC MCU 16BIT 92KB FLASH 1.8V~3.6V -40°C~105°C 16MHz 80LQFP
1.8V~3.6V 16MHz 4KB FLASH 92KB Brown-out Detect/Reset,DMA,POR,PWM,WDT inside 64 1.8V 3.6V 16MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART A/D 8x12b 16bit MSP430 CPU16 QFP SMD mount 12mm*12mm*1.4mm
Product Range:msp430F2X Microcontrollers; No. Of Bits:16Bit; Cpu Speed:16Mhz; Program Memory Size:92Kb; Ram Memory Size:4Kb; No. Of Pins:80Pins; Mcu Case Style:lqfp; No. Of I/o S:64I/o S; Embedded Interface Type:i2C, Lin, Spi, Uart Rohs Compliant: Yes
IC, MCU, 16BIT, 92K FLASH, 80LQFP; Controller Family/Series:MSP430; Core Size:16bit; No. of I/O's:64; Program Memory Size:92 KB; RAM Memory Size:4KB; Oscillator Type:External, Internal; No. of Timers:2; Peripherals:ADC, Comparator, DAC, DMA, SVS, Timer; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +105°C; No. of Pins:80; SVHC:No SVHC (20-Jun-2011); Base Number:MSP430; Clock Frequency:16MHz; Flash Memory Size:92KB; Interface:I2C, JTAG, SPI, UART; Interface:I2C, IrDA, JTAG, SPI, UART, USCI; Interface Type:UART, LIN, IrDA, SPI, I2C; No. of ADC Inputs:8; No. of I/O's:64; Package / Case:LQFP; Peripherals:ADC, DAC, DMA; Program Memory Size:92KB; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSP430F2416TPN.