Texas Instruments TMS32C6713BGDPA200

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
$ 42.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6713BGDPA200.

Texas Instruments

Datasheet154 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet154 pages14 years ago
Datasheet154 pages15 years ago
Datasheet153 pages18 years ago
Datasheet27 pages20 years ago
Datasheet66 pages21 years ago
Technical Drawing2 pages23 years ago

HQonline

element14 APAC

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+235%

CAD Models

Download Texas Instruments TMS32C6713BGDPA200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 42.06
$ 44
Stock
273,153
282,489
Authorized Distributors
3
2
Case/Package
BGA
BGA
Number of Pins
272
272
Data Bus Width
32 b
32 b
Interface
I2C, McASP
I2C, McASP
Memory Type
RAM, SDRAM, SRAM
RAM, SDRAM, SRAM
Memory Size
8 kB
8 kB
RAM Size
256 kB
192 kB
Max Frequency
200 MHz
200 MHz
Min Supply Voltage
1.14 V
1.14 V
Max Supply Voltage
1.32 V
3.47 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6713BZDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BGDP225
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Texas InstrumentsTMS320C6713BGDP300
C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA 0 to 90
Analog DevicesADSP-BF607BBCZ-5
DSP Fixed-Point 16-Bit/32-Bit 500MHz 349-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS32C6713BGDPA200 provided by its distributors.

C67x floating-point DSP- up to 300MHz, McBSP, 16-Bit EMIFA 272-BGA -40 to 105
Digital Signal Processing Floating Point 32-Bit 200MHz 1600MIPS 272-Pin BGA
Host Interface I2C McASP McBSP 272-BBGA RAM SDRAM SRAM ACTIVE (Last Updated: 6days ago) digital signal processor 1.20V 3.141609g 200MHz 256kB
DSP, 32BIT, 200MHZ, BGA-272; Type de DSP: Point flottant; Nombre de bits: 32 bits; Fréquence: 200MHz; Taille mémoire, FLASH: -; Type de boîtier DSP: BGA; Nombre de broches: 272Broche(s); Nombre d'E/S: 16E/S; Nombre de MIPS: -; T
DSP, 32BIT, 200MHZ, BGA-272; DSP Type:Floating Point; No. of Bits:32bit; Frequency:200MHz; Flash Memory Size:-; DSP Case Style:BGA; No. of Pins:272Pins; No. of I/O's:16I/O's; No. of MIPS:-; Embedded Interface Type:I2C, SPI; Operating Temperature Min:-40°C; Operating Temperature Max:105°C; Core Supply Voltage Min:1.14V; Core Supply Voltage Max:1.32V; Product Range:TMS320C67x Series; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS32C6713BGDPA200 .
  • TMS32C6713BGDPA200.