Texas Instruments TMS32C6416EGLZ5E0

Fixed-Point Digital Signal Processor 532-FCBGA
$ 96.165

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS32C6416EGLZ5E0.

Texas Instruments

Datasheet145 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet143 pages14 years ago
Datasheet142 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet141 pages18 years ago
Datasheet43 pages18 years ago
Datasheet20 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS32C6416EGLZ5E0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS32C6416EGLZ5E0.

Related Parts

Texas InstrumentsTMS320DM642AZNZ5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA -40 to 105
Texas InstrumentsTMS320DM642AZDK5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA 0 to 90
Texas InstrumentsTMS320DM642AGNZ5
Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA

Descriptions

Descriptions of Texas Instruments TMS32C6416EGLZ5E0 provided by its distributors.

Fixed-Point Digital Signal Processor 532-FCBGA
DSP Fixed-Point 32-Bit 500MHz 4000MIPS 532-Pin FCBGA
Digital Signal Processor IC; Series:TMS320; No. of Bits:32bit / 64bit; Frequency:500MHz; Interface Type:HPI, McBSP, PCI, SPI; No. of I/O's:16; No. of MIPS:4000; Operating Temperature Range:0°C to +90°C; Digital IC Case Style:FCBGA ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.