Texas Instruments TMS320DM642AGNZ5

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
$ 45.506

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM642AGNZ5.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet176 pages14 years ago
Datasheet176 pages14 years ago
Datasheet23 pages20 years ago
Datasheet42 pages22 years ago
Technical Drawing2 pages23 years ago

Mouser

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM642AGNZ5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 45.506
$ 74.434
$ 74.434
Stock
76,831
137,134
137,134
Authorized Distributors
2
4
4
Case/Package
FCBGA
FCBGA
FCBGA
Number of Pins
548
548
548
Data Bus Width
32 b
32 b
32 b
Interface
I2C, McASP, PCI
I2C, McASP, PCI
I2C, McASP, PCI
Memory Type
SDRAM, SRAM
SDRAM, SRAM
SDRAM, SRAM
Memory Size
-
-
-
RAM Size
-
-
-
Max Frequency
500 MHz
500 MHz
500 MHz
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.46 V
3.46 V
3.46 V

Related Parts

Texas InstrumentsTMS320DM8148CCYE2
DaVinci Digital Media Processor 684-FCBGA 0 to 90
Texas InstrumentsTMS320DM8147BCYE1
DAVINCI VIDEO PROCESSOR RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA684
Texas InstrumentsDM3730CUSA
DSP Fixed-Point 32-Bit 800MHz/800MHz 2000MIPS 423-Pin FC-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320DM642AGNZ5 provided by its distributors.

Video/Imaging Fixed-Point Digital Signal Processor 548-FCBGA
DSP Fixed-Point 32bit 500MHz 4000MIPS 548-Pin FCBGA
DIGITAL SIGNAL PROCESSOR, 32-BIT
Digital Signal Processor IC; Supply Voltage Range:3.14V to 3.46V; No. of Pins:548; External Memory Supported:Async SRAM,SDRAM,SBSRAM; Leaded Process Compatible:No; MMAC:500; Package/Case:548-FCBGA; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.