Texas Instruments TMS320VC5410APGE16

DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin LQFP Tray / IC DSP FIX PT 160 MIPS 144-LQFP
$ 27.995
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5410APGE16.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet99 pages12 years ago
Datasheet99 pages14 years ago
Datasheet99 pages19 years ago

Upverter

Factory Futures

Augswan

HQonline

Inventory History

3 month trend:
+17.74%

CAD Models

Download Texas Instruments TMS320VC5410APGE16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Analog DevicesADSP-BF531SBSTZ400
Fix-Pt Digital Signal Processor -Dsp, 16 Bit, 400Mhz Lqfp-176
Analog DevicesADSP-BF533SBSTZ400
High Performance General Purpose Blackfin Processor
Analog DevicesADSP-BF532SBSTZ400
DSP Fixed-Point 16-Bit 400MHz 400MIPS 176-Pin LQFP

Descriptions

Descriptions of Texas Instruments TMS320VC5410APGE16 provided by its distributors.

DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin LQFP Tray / IC DSP FIX PT 160 MIPS 144-LQFP
Host Interface McBSP 144-LQFP ROM ACTIVE (Last Updated: 2days ago) digital signal processor 1.60V 1.290414g 160MHz 128kB
IC, DSP, FIX POINT, 160MHZ, 144LQFP; No. of Bits:16; Frequency:20MHz; Core Supply Voltage:1.6V; Digital IC Case Style:LQFP; No. of Pins:144; Supply Voltage Range:2.7V to 3.6V; Embedded Interface Type:HPI; No. of MIPS:160; Operating Temperature Range:-40°C to +100°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC5410APGE16.
  • TMS320VC5410APGE16...