Texas Instruments TMS320VC5402ZGUR10

DSP Fixed-Point 16-Bit 100MHz 100MIPS 144-Pin BGA MICROSTAR

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402ZGUR10.

Texas Instruments

Datasheet72 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet72 pages15 years ago
Datasheet68 pages18 years ago
Technical Drawing2 pages20 years ago
Datasheet12 pages23 years ago
Datasheet8 pages26 years ago

CAD Models

Download Texas Instruments TMS320VC5402ZGUR10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.368
Stock
41,517
145,770
Authorized Distributors
0
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
8 kB
RAM Size
32 kB
32 kB
Max Frequency
100 MHz
100 MHz
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V

Related Parts

Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320UC5402GGU-80
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 32kB 80MHz 325.906118mg
Texas InstrumentsTMS320UC5405ZQW
Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
Analog DevicesADSP-BF531SBBCZ4RL
DSP Fixed-Point 16-Bit 400MHz 400MIPS 160-Pin CSP-BGA
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA
Analog DevicesADSP-BF512KBCZ-4
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray

Descriptions

Descriptions of Texas Instruments TMS320VC5402ZGUR10 provided by its distributors.

DSP Fixed-Point 16-Bit 100MHz 100MIPS 144-Pin BGA MICROSTAR
Digital Signal Processor 144-BGA MICROSTAR 0 to 0
Host Interface McBSP 144-LFBGA 320VC5402 Not Qualified digital signal processor 1.80V 319.499126mg 100MHz 32kB
IC DGTL SIGNAL PROCESSOR 144-BGA
TMS320, DIGITAL SIGNAL PROCESSOR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.