Texas Instruments TMS320UC5405ZQW

Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
$ 6.536

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320UC5405ZQW.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet78 pages17 years ago
Datasheet77 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320UC5405ZQW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.536
$ 3.341
Stock
89,393
180,409
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
143
-
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
8 kB
RAM Size
32 kB
32 kB
Max Frequency
80 MHz
80 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320VC5402GGU100
DSP Fixed-Point 16bit 100MHz 100MIPS 144-Pin BGA MICROSTAR Tray
Texas InstrumentsTMS320VC5402ZGU100
FIXED POINT DIGITAL SIGNAL PROCESSOR -DSP, 16 BIT, 100MHZ, BGA-144
Texas InstrumentsTMS320VC5402GGUR10
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 32kB 100MHz 325.906118mg
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA
Analog DevicesADSP-BF512KBCZ-4
DSP Fixed-Point 16bit/32bit 400MHz 168-Pin CSP-BGA Tray
Analog DevicesADSP-BF514BBCZ-3
Digital Signal Processors & Controllers - DSP, DSC Low-Power BF proc w/consumer connectivty

Descriptions

Descriptions of Texas Instruments TMS320UC5405ZQW provided by its distributors.

Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
DSP Fixed-Point 16-Bit 80MHz 80MIPS 143-Pin BGA MICROSTAR JUNIOR
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 32kB 80MHz 7mm
Digital Signal Processor IC; Series:TMS320; No. of Bits:16bit; Frequency:80MHz; Interface Type:HPI, McBSP; No. of I/O's:8; No. of MIPS:80; Operating Temperature Range:-40°C to +100°C; Digital IC Case Style:BGA; No. of Pins:143 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.