Texas Instruments TMS320VC5402AZGU16

IC DSP FIXED-POINT 144-BGA / DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin BGA MICROSTAR Tray
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402AZGU16.

Factory Futures

Datasheet96 pages16 years ago

Texas Instruments

DigiKey

Arrow Electronics

CAD Models

Download Texas Instruments TMS320VC5402AZGU16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.51
$ 12.51
Stock
88,009
88,728
88,728
Authorized Distributors
0
1
1
Case/Package
BGA
BGA
BGA
Number of Pins
144
144
144
Data Bus Width
16 b
16 b
16 b
Interface
-
-
-
Memory Type
-
-
-
Memory Size
32 kB
32 kB
32 kB
RAM Size
32 kB
32 kB
32 kB
Max Frequency
160 MHz
160 MHz
160 MHz
Min Supply Voltage
1.55 V
1.55 V
1.55 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100

Descriptions

Descriptions of Texas Instruments TMS320VC5402AZGU16 provided by its distributors.

IC DSP FIXED-POINT 144-BGA / DSP Fixed-Point 16bit 160MHz 160MIPS 144-Pin BGA MICROSTAR Tray
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
MULTIPLE Lead Free Surface Mount BALL digital signal processor 100C 32kB 160MHz 319.499126mg
Digital Signal Processors & Controllers - DSP, DSC Fixed-Pt Dig Sig Proc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.