Texas Instruments TMS320VC5402AGGU16

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
$ 12.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5402AGGU16.

Texas Instruments

Datasheet96 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet98 pages19 years ago
Technical Drawing2 pages23 years ago
Datasheet11 pages23 years ago

Verical

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5402AGGU16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.51
$ 14.77
$ 14.77
Stock
88,728
70,715
70,715
Authorized Distributors
1
1
1
Case/Package
BGA
-
-
Number of Pins
144
144
144
Data Bus Width
16 b
-
-
Interface
-
-
-
Memory Type
-
-
-
Memory Size
32 kB
-
-
RAM Size
32 kB
-
-
Max Frequency
160 MHz
-
-
Min Supply Voltage
1.55 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSM320VC5409GGU10EP
Enhanced Product Fixed Point Digital Signal Processor 144-BGA MIC OSTA -40 to 100
Texas InstrumentsTMS320UC5409GGU-80
Digital Signal Processor 144-BGA MIC OSTA -40 to 100

Descriptions

Descriptions of Texas Instruments TMS320VC5402AGGU16 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR 0 to 0
DSP Fixed-Point 16-Bit 160MHz 160MIPS 144-Pin BGA MICROSTAR
BGA DIGITAL SIGNAL PROCESSOR OTHER NRND (Last Updated: 2days ago) MROM digital signal processor 3.6V 325.906118mg 160MHz 32kB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.