Texas Instruments TMS320VC5401ZGU50

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -40 to 100
$ 4.275

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC5401ZGU50.

Texas Instruments

Datasheet85 pages16 years ago
Datasheet82 pages19 years ago
Datasheet9 pages24 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320VC5401ZGU50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.275
$ 4.41
Stock
315,321
179,554
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
144
144
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
8 kB
RAM Size
16 kB
16 kB
Max Frequency
50 MHz
50 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMX320C5535AZHH10
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -10 to 70
Texas InstrumentsTMS320UC5402GGU-80
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 32kB 80MHz 325.906118mg
Texas InstrumentsTMS320UC5405ZQW
Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
Analog DevicesADSP-BF512KBCZ-3
Blackfin Embedded Processor | IC DSP 16/32B 300MHZ 168CSBGA

Descriptions

Descriptions of Texas Instruments TMS320VC5401ZGU50 provided by its distributors.

Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -40 to 100
TMS320C54x MULTIPLE Contains Lead Surface Mount DSP -40C~100C TC 16kB 50MHz 319.499126mg
DSP Fixed-Point 16-Bit 50MHz 50MIPS 144-Pin BGA MICROSTAR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.