Texas Instruments TMS320VC33PGE150

Float-pt Digital Signal Processor -DSP, 32 Bit, 150MHZ LQFP-144
$ 22.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC33PGE150.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet184 pages27 years ago

Upverter

Farnell

Sierra IC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-71.14%

CAD Models

Download Texas Instruments TMS320VC33PGE150 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 22.11
$ 21.215
$ 21.215
Stock
173,110
127,592
127,592
Authorized Distributors
1
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Data Bus Width
32 b
32 b
32 b
Interface
Serial
Serial
Serial
Memory Type
-
-
-
Memory Size
-
-
-
RAM Size
136 kB
128 kB
128 kB
Max Frequency
150 MHz
120 MHz
120 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSM320VC33PGEA120EP
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 48-Ext Bit, 40MHz, CMOS, PBGA225
Analog DevicesADSP-21488KSWZ-3B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.55MHz, CMOS, PBGA256
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256

Descriptions

Descriptions of Texas Instruments TMS320VC33PGE150 provided by its distributors.

FLOAT-PT DIGITAL SIGNAL PROCESSOR -DSP, 32 BIT, 150MHZ LQFP-144
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 100MHz, CMOS, PQFP144
3.3V Serial Port 32bit TMS320 150MFLOPS 136KB EXTERNAL 1.71V,3V 1.8V,3.3V 75MHz LQFP-144 1.6mm
C30x floating-point DSP 144-LQFP 0 to 0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC33PGE-150