Texas Instruments TMS320VC33PGE120G4

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 100MHz, CMOS, PQFP144
$ 19.41
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320VC33PGE120G4.

Texas Instruments

Datasheet58 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet57 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet184 pages27 years ago

iiiC

Jameco

Inventory History

3 month trend:
-0.30%

CAD Models

Download Texas Instruments TMS320VC33PGE120G4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.41
$ 21.165
$ 21.165
Stock
66,240
159,419
159,419
Authorized Distributors
2
2
2
Case/Package
LQFP
LQFP
LQFP
Number of Pins
144
144
144
Data Bus Width
32 b
32 b
32 b
Interface
Serial
Serial
Serial
Memory Type
SRAM
-
-
Memory Size
-
-
-
RAM Size
136 kB
128 kB
128 kB
Max Frequency
120 MHz
120 MHz
120 MHz
Min Supply Voltage
1.71 V
1.71 V
1.71 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsSM320VC33PGEA120EP
Enhanced product C33 floating-point DSP 144-LQFP -40 to 100
Analog DevicesADSP-21261SKSTZ150
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 50MHz, CMOS, PQFP144
Analog DevicesADSP-21488BSWZ-4B
Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 55.56MHz, CMOS, PBGA256
Analog DevicesADSP-21489KSWZ-4B
DSP Floating-Point 32-Bit/64-Bit 400MHz 400MIPS 176-Pin LQFP EP Tray

Descriptions

Descriptions of Texas Instruments TMS320VC33PGE120G4 provided by its distributors.

Digital Signal Processor, 32-Bit Size, 32-Ext Bit, 100MHz, CMOS, PQFP144
C30x floating-point DSP 144-LQFP 0 to 0
3.3V Serial Port 32bit 136KB EXTERNAL 1.8V 3.6V 60MHz QFP 1.45mm
Serial Port 144-LQFP SRAM ACTIVE (Last Updated: 1week ago) digital signal processor 1.80V 80mA 1.290414g 120MHz
IC DGTL SIGNAL PROCESSOR 144LQFP
DSP, 32-BIT SIZE, 32-EXT BIT, 10
320VC33 144 PIN TQFP PB FREE <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320VC33-PGE120G4