Texas Instruments TMS320UC5405GQW

Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
$ 3.341

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320UC5405GQW.

Texas Instruments

Datasheet78 pages17 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.341
$ 6.536
Stock
180,423
89,390
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
-
143
Data Bus Width
16 b
16 b
Interface
-
-
Memory Type
-
-
Memory Size
8 kB
8 kB
RAM Size
32 kB
32 kB
Max Frequency
80 MHz
80 MHz
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTMS320VC5401GGU50
Fixed-Point Digital Signal Processor 144-BGA MICROSTAR -40 to 100

Descriptions

Descriptions of Texas Instruments TMS320UC5405GQW provided by its distributors.

Fixed-Point Digital Signal Processor 143-BGA MIC OSTA JUNIO
DSP Fixed-Point 16-Bit 80MHz 80MIPS 143-Pin BGA MICROSTAR JUNIOR
MULTIPLE Contains Lead BALL BOTTOM digital signal processor 32kB 80MHz 7mm 1.81.8/3.3V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.