Texas Instruments TMS320LF2402APGAR

Sci 16 Bit C2XX DSP 40MHZ 2KB Flash 16KB 3V 5.25V 40MHZ QFP-64 10.2MM*10.2MM*1.2MM
$ 15.59
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2402APGAR.

Texas Instruments

Datasheet134 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet135 pages14 years ago
Datasheet134 pages18 years ago
Datasheet11 pages21 years ago
Technical Drawing1 page26 years ago
Datasheet44 pages27 years ago

Newark

Arrow Electronics

iiiC

Inventory History

3 month trend:
+26.35%

CAD Models

Download Texas Instruments TMS320LF2402APGAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.59
$ 17.128
$ 17.128
Stock
218,235
656,279
656,279
Authorized Distributors
1
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
SCI
SCI
SCI
Memory Type
EEPROM, FLASH
FLASH
FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC9S12XS128MAA
HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 128KB (128K x 8) FLASH 80-QFP (14x14)
NXP SemiconductorsS9S12XS128J1MAA
16-bit MCU, S12X core, 128KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 80
NXP SemiconductorsMC9S12XDG128CAA
MCU 16-bit HCS12X HCS12X CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320LF2402APGAR provided by its distributors.

SCI 16bit C2xx DSP 40MHz 2KB FLASH 16KB 3V 5.25V 40MHz QFP-64 10.2mm*10.2mm*1.2mm
16-bit DSP, 40-MHz, 8-kw flash, 64-pin 64-QFP -40 to 85
DSP Fixed-Point 16-Bit 40MHz 40MIPS 64-Pin PQFP T/R
IC, DSC, 16BIT, 16KB, 40MHZ, 3.6V QFP-64
16-BIT 20 MHz OTHER DSP PQFP64
Digital Signal Controller (DSC) IC; Series:C2000 - F24x 16-bit Series; MMAC:40; Core Frequency:40MHz; Core Supply Voltage:3.3V; Interface Type:SCI; No. of I/O's:21; Memory Size, Flash:16KB; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.