Texas Instruments TMS320LF2402APGA

MCU 16-bit C2xx DSP Harvard 16KB Flash 3.3V 64-Pin PQFP Tray
$ 17.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2402APGA.

Texas Instruments

Datasheet134 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet135 pages14 years ago
Datasheet11 pages21 years ago
Technical Drawing1 page26 years ago
Datasheet44 pages27 years ago

Mouser

HQonline

Sierra IC

Newark

Inventory History

3 month trend:
+5.96%

CAD Models

Download Texas Instruments TMS320LF2402APGA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.128
$ 15.59
$ 15.59
Stock
656,279
218,235
218,235
Authorized Distributors
1
1
1
Case/Package
QFP
QFP
QFP
Number of Pins
64
64
64
Core Architecture
-
-
-
Data Bus Width
16 b
16 b
16 b
Max Frequency
40 MHz
40 MHz
40 MHz
Number of I/Os
21
21
21
Interface
SCI
SCI
SCI
Memory Type
FLASH
EEPROM, FLASH
EEPROM, FLASH
Memory Size
16 kB
16 kB
16 kB
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsSAA7706H/N210S,557
Digital Signal Processor, 24-Bit Size, 0-Ext Bit, 0.4MHz, CMOS, PQFP80

Descriptions

Descriptions of Texas Instruments TMS320LF2402APGA provided by its distributors.

MCU 16-bit C2xx DSP Harvard 16KB Flash 3.3V 64-Pin PQFP Tray
SCI 16bit C2xx DSP 40MHz 2KB FLASH 16KB 3.3V 5.25V 40MHz QFP 20mm*14mm*2.7mm
DSP, 16BIT, FXD-PT, 16K FLASH, 64QFP; MSL:MSL 4 - 72 hours; SVHC:No SVHC (20-Jun-2011); Core Frequency Typ:40MHz; DSP Type:Fixed Point; Interface Type:SCI; MMAC:40; No. of Pins:64; Operating Temperature Range:-40°C to +125°C; Package / Case:QFP; RAM Memory Size:2KB; Series:TMS320LF; Supply Voltage Max:3.6V; Supply Voltage Min:3V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.