Texas Instruments TMS320LF2401AVFS

DSP Fixed-Point 16bit 40MHz 40MIPS 32-Pin LQFP Tray / IC MCU 16BIT 16KB FLASH 32LQFP
$ 12.691
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2401AVFS.

Arrow Electronics

Datasheet88 pages17 years ago

Texas Instruments

Inventory History

3 month trend:
-1.74%

CAD Models

Download Texas Instruments TMS320LF2401AVFS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.691
$ 14.39
Stock
357,746
216,581
Authorized Distributors
0
4
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
TMS320
-
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
13
13
Interface
SCI
SCI
Memory Type
EEPROM, FLASH
FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC56F8006VLC
DIGITAL SIGNAL CONTROLLER Microcontroller, 16-Bit, FLASH, 56800E CPU, 32MHz, CMOS, PQFP32
NXP SemiconductorsDSP56F802TA80E
DIGITAL SIGNAL PROCESSOR, CONTROLLER, 16-Bit Size, 0-Ext Bit, 80MHz, CMOS, PQFP32
NXP SemiconductorsMC56F8033VLC
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 32-Pin LQFP Brick

Descriptions

Descriptions of Texas Instruments TMS320LF2401AVFS provided by its distributors.

DSP Fixed-Point 16bit 40MHz 40MIPS 32-Pin LQFP Tray / IC MCU 16BIT 16KB FLASH 32LQFP
16KB 13 LQFP-32(7x7) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS
Digital Signal Controller (DSC) IC; Series:C2000 - F24x 16-bit Series; MMAC:40; Core Frequency:40MHz; Core Supply Voltage:3.3V; Interface Type:SCI; No. of I/O's:13; Memory Size, Flash:16KB; Supply Voltage Range:3V to 3.6V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.