Texas Instruments TMS320LF2401AVFA

IC MCU 16BIT 16KB FLASH 32LQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 32-Pin LQFP
$ 14.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320LF2401AVFA.

Texas Instruments

Datasheet88 pages17 years ago
Official datasheet0 pages0 years ago
Datasheet88 pages17 years ago
Datasheet88 pages18 years ago
Technical Drawing2 pages26 years ago
Datasheet44 pages27 years ago

Factory Futures

Sierra IC

iiiC

Jameco

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320LF2401AVFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.39
$ 12.691
Stock
216,581
357,746
Authorized Distributors
4
0
Case/Package
LQFP
LQFP
Number of Pins
32
32
Core Architecture
-
TMS320
Data Bus Width
16 b
16 b
Max Frequency
40 MHz
40 MHz
Number of I/Os
13
13
Interface
SCI
SCI
Memory Type
FLASH
EEPROM, FLASH
Memory Size
16 kB
16 kB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.25 V
5.25 V
Peripherals
POR, PWM, WDT
POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

NXP SemiconductorsMC9S08DZ16ACLC
8 Bit MCU, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08AC16CFJE
8 Bit MCU, S08 Family S08AC Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins, LQFP
NXP SemiconductorsMC9S08DV16ACLC
8 Bit MCU, Embedded CAN, S08 Family S08D Series Microcontrollers, HCS08, 40 MHz, 16 KB, 32 Pins

Descriptions

Descriptions of Texas Instruments TMS320LF2401AVFA provided by its distributors.

IC MCU 16BIT 16KB FLASH 32LQFP / DSP Fixed-Point 16bit 40MHz 40MIPS 32-Pin LQFP
3.3V SCI 16bit C2xx DSP 40MHz 2KB FLASH 16KB 1 3V,4.75V 3.6V,5.25V 40MHz LQFP-32 1.6mm
16-bit DSP, 40-MHz, 8-kw flash, 32-pin 32-LQFP -40 to 85
DIGITAL SIGNAL CONTROLLER-DSC, 16 BIT, 16KB, 40MHZ 3.6V LQFP-32
IC MCU 16BIT 16KB FLASH 32LQFP
MCUs - C2000 Digital Signal Controllers Controller
Digital Signal Processor (DSP/DSC)
LF2401A, -40C TO +85C, 40MHZ <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.