Texas Instruments TMS320F28377SPZPT

Mcu, 32Bit, 200Mhz, Htqfp-100 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28377SPZPT
$ 14.29
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28377SPZPT.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet119 pages11 years ago
Datasheet120 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.09%

CAD Models

Download Texas Instruments TMS320F28377SPZPT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.29
$ 18.442
$ 18.442
Stock
174,852
111,423
111,423
Authorized Distributors
1
2
2
Case/Package
TQFP
-
-
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
-
-
-
Number of I/Os
41
41
41
Interface
CAN, I2C, SCI, SPI, UART, USB
CAN, I2C, SCI, SPI, USB
CAN, I2C, SCI, SPI, USB
Memory Type
FLASH
FLASH
FLASH
Memory Size
1 MB
1 MB
1 MB
Min Supply Voltage
1.14 V
1.14 V
1.14 V
Max Supply Voltage
3.47 V
3.47 V
3.47 V
Peripherals
POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

1MB 2V~3.6V PIC 32MHz 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
1MB 2V~3.6V PIC 32MHz FLASH 53 TQFP-64(10x10) Microcontroller Units (MCUs/MPUs/SOCs) ROHS
Secure MCU 32bit PIC32 PIC RISC 1MB Flash 3.3V Automotive 64-Pin TQFP Tray
MCU 32-Bit EFM32 ARM Cortex M3 RISC 1024KB Flash 2.5V/3.3V 64-Pin TQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 48MHz, CMOS, PQFP64

Descriptions

Descriptions of Texas Instruments TMS320F28377SPZPT provided by its distributors.

Mcu, 32Bit, 200Mhz, Htqfp-100 Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28377SPZPT
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 200MHz, CMOS, PQFP100
MCU 32-Bit Delfino F2837x C28x RISC 1MB Flash 1.2V/3.3V 100-Pin HTQFP
C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 100-HTQFP -40 to 105
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 41 1 1.14V,3.14V 1.2V,3.3V 200MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP A/D 14x12b,14x16b,D/A 3x12b 32bit C28x HTQFP-100 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28377 SPZPT