Texas Instruments TMS320F28377SPZPQ

Delfino Microcontroller 32-Bit C28x 1024 Kbyte Flash 164 Kbyte RAM 100-Pin HTQFP
$ 18.442
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28377SPZPQ.

Texas Instruments

Technical Drawing2 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet119 pages11 years ago
Datasheet120 pages11 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
-76.98%

CAD Models

Download Texas Instruments TMS320F28377SPZPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.442
$ 16.271
$ 16.271
Stock
111,410
156,790
156,790
Authorized Distributors
2
2
2
Case/Package
-
-
-
Number of Pins
100
100
100
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
-
-
-
Number of I/Os
41
-
-
Interface
CAN, I2C, SCI, SPI, USB
-
-
Memory Type
FLASH
-
-
Memory Size
1 MB
-
-
Min Supply Voltage
1.14 V
-
-
Max Supply Voltage
3.47 V
-
-
Peripherals
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Descriptions

Descriptions of Texas Instruments TMS320F28377SPZPQ provided by its distributors.

Delfino Microcontroller 32-Bit C28x 1024 Kbyte Flash 164 Kbyte RAM 100-Pin HTQFP
RISC Microcontroller, 32-Bit, FLASH, TMS320 CPU, 200MHz, CMOS, PQFP100
IC MCU 32BIT 1MB FLASH 100TQFP / MCU 32-bit C28x RISC 1MB Flash 1.2V/3.3V Automotive 100-Pin HTQFP EP
C28x 200MHz HTQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
Automotive C2000™ 32-bit MCU with 400 MIPS, 1xCPU, 1xCLA, FPU, TMU, 1024 KB flash, EMIF, 16b ADC 100-HTQFP -40 to 125
1.14V~3.47V 200MHz 8.0234375MB FLASH 1MB DMA,POR,PWM,WDT 41 1 1.14V,3.14V 1.2V,3.3V 200MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART,USB,uPP 32bit C28x HTQFP-100 1.2mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.