Texas Instruments TMS320F28335ZJZS

C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125
$ 24.767
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28335ZJZS.

Texas Instruments

Datasheet199 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet199 pages13 years ago
Datasheet198 pages14 years ago
Datasheet203 pages14 years ago
Datasheet196 pages14 years ago
Technical Drawing2 pages19 years ago
Datasheet16 pages24 years ago

HQonline

Farnell

Newark

LCSC

Inventory History

3 month trend:
-43.46%

CAD Models

Download Texas Instruments TMS320F28335ZJZS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28335ZJZS.

Related Parts

Texas InstrumentsSM320F28335GHHAEP
MCU 32-bit C2000 C28x RISC 512KB Flash 1.9V/3.3V 179-Pin BGA MICROSTAR
STMicroelectronicsSTM32F407IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA Tray
STMicroelectronicsSTM32F207IEH6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin UFBGA Tray
MCU 32-Bit RX621 RX CISC 512KB Flash 3.3V 176-Pin LFBGA Tray
STMicroelectronicsSTM32F417IEH6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 201-Pin UFBGA
NXP SemiconductorsMCF52258VN80
Mcf522Xx 32-Bit Mcu, Coldfire V2 Core, 512Kb Flash, 80Mhz, Mapbga 144 Rohs Compliant: Yes

Descriptions

Descriptions of Texas Instruments TMS320F28335ZJZS provided by its distributors.

C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-BGA -40 to 125
MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V Automotive 176-Pin BGA Tray
TEXAS INSTRUMENTS TMS320F28335ZJZS32 Bit Microcontroller, C2000, 150 MHz, 512 KB, 68 KB, 176 Pins, BGA
1.805V~1.995V 150MHz 3.3359375MB FLASH 512KB DMA,POR,PWM,WDT 88 1 1.805V,3.135V 1.9V,3.3V 150MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x BGA-176 2.05mm
MCU, 32BIT, 512K FLASH, 176BGA; Gamme de produit: Delfino (C2000) Family TMS320F2833x Series Microcontrollers; Architecture: C2000; Nombre de bits: 32 bits; Vitesse de processeur: 150MHz; Taille de mémoire programme: 512KB; T
Mcu, 32Bit, 512K Flash, 176Bga; Product Range:Delfino (C2000) Family Tms320F2833X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:150Mhz; Program Memory Size:512Kb; Ram Memory Size:68Kb; No. Of Pins:176Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28335ZJZS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28335ZJZS .