Texas Instruments TMS320F28335PGFA

C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
$ 23.658
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28335PGFA.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet197 pages14 years ago
Datasheet199 pages13 years ago
Datasheet198 pages14 years ago
Datasheet203 pages14 years ago
Datasheet196 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
+882%

CAD Models

Download Texas Instruments TMS320F28335PGFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28335PGFA.

Related Parts

MCU 32-Bit SAM7SE ARM7TDMI RISC 512KB Flash 1.8V/3.3V 128-Pin LQFP Tray - Trays
NXP SemiconductorsMK60FX512VLQ15
Kinetis K 32-bit MCU, ARM Cortex-M4 core, 512KB Flash, 150MHz, Ethernet, QFP 144
MCU 32-bit SuperH RISC 512KB Flash 1.5V/3.3V/5V 144-Pin LQFP Tray
STMicroelectronicsSTM32F407IET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F429IET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Frame
STMicroelectronicsSTM32F207IET6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28335PGFA provided by its distributors.

C2000™ 32-bit MCU with 150 MIPS, FPU, 512 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
TMS320F2833x Series 512kB FlasH 34kB RAM 150MHz 32-Bit Microcontroller -LQFP-176
MCU 32-bit C28x RISC 512KB Flash 1.9V/3.3V Automotive 176-Pin LQFP Tray
TEXAS INSTRUMENTS TMS320F28335PGFA MCU,32BIT,512K FLASH,DELFINO,176LQFP
Microcontroller Operating temperature: -40...+85 °C Power supply: 3.135...3.465 V Extras: Watchdog No. of I/Os: 88 No. of timers: 3 x 32 Bit Series: TMS320 F28335 Bus width: 16/32 Bit Package: LQFP-176 ADC resolution: 12 b OTP-ROM: 16 B RAM: 68 KB
Mcu,32Bit,512K Flash, delfino,176Lqfp; Product Range:Tms320F28Xxx Series; Core Frequency:150Mhz; Flash Memory Size:512Kb; No. Of I/O S:88I/O S; Embedded Interface Type:Can, I2C, Spi, Uart; Core Supply Voltage:1.9V; Dsc Case Rohs Compliant: Yes |Texas Instruments TMS320F28335PGFA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F28335-PGFA
  • TMS320F28335PGFA .
  • TMS320F28335PGFA.
  • TMS320F28335PGFA??