Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F407IET6

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
$ 8.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F407IET6.

IHS

Datasheet203 pages6 years ago

Upverter

ODG (Origin Data Global)

Factory Futures

STMicroelectronics

Inventory History

3 month trend:
+3.28%

CAD Models

Download STMicroelectronics STM32F407IET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.066
$ 9.11
$ 9.11
Stock
223,057
288,956
288,956
Authorized Distributors
6
6
6
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
176
176
176
Core Architecture
ARM Cortex-M4
ARM Cortex-M4
ARM Cortex-M4
Data Bus Width
32 b
32 b
32 b
Max Frequency
168 MHz
168 MHz
168 MHz
Number of I/Os
140
140
140
Interface
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Ethernet, IrDA, LIN
Memory Type
FLASH
FLASH
FLASH
Memory Size
512 kB
1 MB
1 MB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Peripherals
LCD, POR, RTC
LCD, POR, RTC
LCD, POR, RTC

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2013-06-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F417IET6
MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP
STMicroelectronicsSTM32F207IET6
MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronicsSTM32F429IET6
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Frame
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F407IET6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M4F RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
STMicroelectronics STM32F4 MCU, ARM Cortex-M4, 176-Pin, LQFP, 2 CAN Channels
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4 CPU, 168MHz, CMOS, PQFP176
STM32F407IET6, 32BIT ARM CORTEX M4 MCU, 168MHZ, 512 KB FLASH, 176-PIN LQFP
STM32F Series 512 kB Flash 192 kB RAM ARM Based 32-Bit Microcontroller -LQFP-176
High-performance foundation line, ARM Cortex-M4 core with DSP and FPU, 512 Kbytes Flash, 168 MHz CPU, ART Accelerator, Ethernet, FSMC
MCU, 32BIT, CORTEX-M4, 168MHZ, LQFP-176; Product Range: STM32 Family STM32F4 Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 168MHz; Program Memory Size: 512KB; RAM Memory Size: 192KB; No.

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics