Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics STM32F207IET6

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
$ 9.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM32F207IET6.

IHS

Datasheet184 pages10 years ago

Upverter

Newark

SHENGYU ELECTRONICS

element14 APAC

Inventory History

3 month trend:
-40.59%

CAD Models

Download STMicroelectronics STM32F207IET6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTM32F217IET6
ARM-BASED 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
STMicroelectronicsSTM32F205ZET6
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F205ZET7
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 32-bit SAM4E ARM Cortex M4 DSP/RISC/Thumb-2 512KB Flash 1.2/3.3V 144-Pin LQFP T/R
NXP SemiconductorsMK64FX512VLQ12
MCU 32-bit ARM Cortex M4 RISC 512KB Flash 2.5V/3.3V 144-Pin LQFP Tray
NXP SemiconductorsMK20FX512VLQ12
Kinetis K20: 120MHz Cortex-M4F MCU, 512KB Flash + 512KB FlexMem, 128KB SRAM, Dual USB, 144-LQFP

Descriptions

Descriptions of STMicroelectronics STM32F207IET6 provided by its distributors.

MCU 32-bit STM32F ARM Cortex M3 RISC 512KB Flash 2.5V/3.3V 176-Pin LQFP Tray
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 120MHz, CMOS, PQFP176
High-performance ARM Cortex-M3 MCU with 512 Kbytes Flash, 120 MHz CPU, ART Accelerator, Ethernet
MICROCONTROLLERS, ARM, - MCU 32BIT ARM CORTEX M3 CONNECTIVITY 512KB
STM32F Series 512 kB Flash 132 kB RAM ARM Based 32-Bit Microcontroller -LQFP-176
STMicroelectronics STM32F2, ARM Cortex M3, 176, LQFP, 2CAN
MCU, 32BIT, CORTEX-M3, 120MHZ, LQFP-176; Product Range: STM32 Family STM32F2 Series Microcontrollers; Architecture: ARM Cortex-M3; No. of Bits: 32bit; CPU Speed: 120MHz; Program Memory Size: 512KB; RAM Memory Size: 132KB; No.
Microcontroller Mcu, 32 Bit, Cortex-M3, 120Mhz, Lqfp-176; Arquitectura:Arm Cortex-M3; Velocidad De Cpu:120Mhz; Memoria Programable, Tamaño:512Kb; Tamaño De Memoria Ram:128Kb; Núm. De Contactos:176; Modelo De Mcu:Lqfp |Stmicroelectronics STM32F207IET6
IC, MCU, 32BIT, ARM, 176 LQFP; Controller Family/Series:(ARM Cortex) STM32; Core Size:32bit; No. of I/O's:140; Program Memory Size:512KB; RAM Memory Size:132KB; CPU Speed:120MHz; Oscillator Type:External, Internal; No. of Timers:12; Peripherals:ADC, DAC, DMA, PWM, Temp Sensor, Timer; No. of PWM Channels:6; Digital IC Case Style:LQFP; Supply Voltage Range:1.8V to 3.6V; Operating Temperature Range:-40°C to +85°C; No. of Pins:176; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics