Texas Instruments TMS320F28234PGFA

C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
$ 20.845
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28234PGFA.

Texas Instruments

Technical Drawing5 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet197 pages14 years ago
Datasheet199 pages13 years ago
Datasheet199 pages14 years ago
Datasheet198 pages14 years ago
Datasheet203 pages14 years ago
Datasheet196 pages14 years ago
Technical Drawing2 pages20 years ago
Datasheet16 pages24 years ago

Upverter

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+7.74%

CAD Models

Download Texas Instruments TMS320F28234PGFA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28234PGFA.

Related Parts

STMicroelectronicsSTM32F205ZCT6
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
STMicroelectronicsSTM32F207ZCT6
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 2.5V/3.3V 144-Pin LQFP Frame
STMicroelectronicsSTM32F205ZCT7TR
High-performance ARM Cortex-M3 MCU with 256 Kbytes Flash, 120 MHz CPU, ART Accelerator
MCU 16-bit/32-bit ARM7TDMI RISC 256KB Flash 1.8V/2.5V/3.3V 128-Pin LQFP T/R
AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
MicrochipATSAM3U4EA-AU
MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/2.5V/3.3V 144-Pin LQFP Tray

Descriptions

Descriptions of Texas Instruments TMS320F28234PGFA provided by its distributors.

C2000™ 32-bit MCU with 150 MIPS, 256 KB flash, EMIF, 12b ADC 176-LQFP -40 to 85
MICROCONTROLLER MCU, 32 BIT, C2000, 150MHZ, LQFP-176
MCU 32-bit C28x RISC 256KB Flash 1.9V/3.3V Automotive 176-Pin LQFP Tray
1.805V~1.995V 150MHz 3.3359375MB FLASH 256KB DMA,POR,PWM,WDT 88 1 1.8V 1.995V,3.465V 150MHz CANbus,EBI,EMI,I2C,McBSP,SCI,SPI,UART,USART A/D 16x12b 32bit C28x QFP 24mm*24mm*1.4mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320F-28234PGFA