Microchip AT91SAM7SE256-AU

AT91SAM Arm-based Flash Mcu Risc Microcontroller, 32-BIT, Flash, ARM7 Cpu, 55MHZ, Cmos, PQFP128
$ 9.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT91SAM7SE256-AU.

Future Electronics

Datasheet682 pages14 years ago

element14 APAC

Augswan

TME

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip AT91SAM7SE256-AU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

STMicroelectronicsSTM32F091VCT6
MCU 32-bit ARM Cortex M0 RISC 256KB Flash 2.5V/3.3V 100-Pin LQFP Frame
MicrochipATSAM3S4CA-AU
MCU 32-bit ATSAM ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V 100-Pin LQFP
NXP SemiconductorsMKL26Z256VLL4
MCU, CORTEX M0+, 48MHZ, 100LQFP; Controller Family/Series:(ARM Cortex - M0+) Kin
NXP SemiconductorsMKL46Z256VLL4
MCU 32-bit KL4x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
NXP SemiconductorsMKL36Z256VLL4
MCU 32-bit KL3x ARM Cortex M0+ RISC 256KB Flash 1.8V/2.5V/3.3V 100-Pin LQFP Tray
MCU 32-bit SAM3S ARM Cortex M3 RISC/Thumb-2 256KB Flash 1.8/3.3V 100-Pin LQFP T/R

Descriptions

Descriptions of Microchip AT91SAM7SE256-AU provided by its distributors.

AT91SAM ARM-BASED FLASH MCU RISC Microcontroller, 32-Bit, FLASH, ARM7 CPU, 55MHz, CMOS, PQFP128
MCU 32-bit SAM7SE ARM7TDMI RISC 256KB Flash 1.8V/3.3V 128-Pin LQFP
IC, 32-BIT MCU, ARM7, 48MHZ, 128-LQFP Controller ;Family/Series: (ARM7) Core Size: 32 bit No. of I/O's: 88 ;Program Memory Size: 256 KB RAM Memory Size: 32KB ;CPU Speed: 48MHz No. of Timers: 3 Peripherals: POR, WDT
1.65V~1.95V 55MHz 32KB Flash 256KB Brown-out Detect/Reset, POR, PWM, WDT, On-Chip Temp Sensor 88 1.65V 1.95V, 3.6V 55MHz EBI, EMI, I2C, SPI, SSC, UART, USART, USB 16bit, 32bit ARM7 QFP SMD 20mm × 14mm × 1.4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT91SAM7SE256AU