Texas Instruments TMS320F2812PGFAG4

IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
$ 20.95
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F2812PGFAG4.

Texas Instruments

Technical Drawing5 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet172 pages11 years ago
Datasheet171 pages13 years ago
Technical Drawing2 pages20 years ago

Arrow.cn

Inventory History

3 month trend:
-21.25%

CAD Models

Download Texas Instruments TMS320F2812PGFAG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.95
$ 21.52
Stock
192,171
380,178
Authorized Distributors
1
4
Case/Package
LQFP
LQFP
Number of Pins
176
176
Core Architecture
-
-
Data Bus Width
-
32 b
Max Frequency
-
150 MHz
Number of I/Os
56
56
Interface
CAN, EBI/EMI, SCI, SPI, UART, USART
CAN, Parallel, SCI, SPI, UART
Memory Type
FLASH
FLASH
Memory Size
256 kB
256 kB
Min Supply Voltage
-
1.81 V
Max Supply Voltage
-
3.47 V
Peripherals
DMA, POR, PWM, WDT
DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsTYCOF2812PGFA
IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
NXP SemiconductorsDSPB56362AG120
Digital Signal Processor, 24-Bit Size, 24-Ext Bit, 120MHz, CMOS, PQFP144
Texas InstrumentsSM320F2808PZMEP
C2000™ enhanced product 32-bit MCU with 100-MHz, 128-kb flash, 12 PWM 100-LQFP -55 to 125
Texas InstrumentsTMS320LF2407APGEA
DSP CONTROLLER Digital Signal Processor, 16-Bit Size, 16-Ext Bit, 20MHz, CMOS, PQFP144
NXP SemiconductorsMC56F8037VLHR
MCU 16-bit MC56F80xx 56800E CISC 64KB Flash 3.3V 64-Pin LQFP T/R
NXP SemiconductorsMC56F8037VLH
MCU 16-bit MC56F80xx CISC 64KB Flash 3.3V 64-Pin LQFP Brick

Descriptions

Descriptions of Texas Instruments TMS320F2812PGFAG4 provided by its distributors.

IC MCU 32BIT 256KB FLASH 176LQFP / DSP Fixed-Point 32bit 150MHz 150MIPS 176-Pin LQFP Tray
C2000™ 32-bit MCU with 150 MHz, 256 KB flash, EMIF 176-LQFP -40 to 85
Digital Signal Processor, 32-Bit Size, 16-Ext Bit, 150MHz, CMOS, PQFP176
IC MCU 32BIT 256KB FLASH 176LQFP
Flash-based Mixed-Signal 28x DSPs

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.