Texas Instruments TMS320F28066PFPQ

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 68 KB RAM 80-HTQFP -40 to 125
$ 14.397
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28066PFPQ.

Texas Instruments

Datasheet177 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet177 pages11 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet173 pages13 years ago
Datasheet176 pages13 years ago
Datasheet176 pages13 years ago
Datasheet173 pages14 years ago
Technical Drawing2 pages14 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320F28066PFPQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.397
$ 11.941
Stock
80,259
134,055
Authorized Distributors
0
2
Case/Package
-
-
Number of Pins
80
80
Core Architecture
-
-
Data Bus Width
32 b
8 b
Max Frequency
90 MHz
400 kHz
Number of I/Os
40
40
Interface
CAN, I2C, SCI, SPI, UART, USART
CAN, I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
256 kB
128 kB
Min Supply Voltage
-
2.97 V
Max Supply Voltage
-
3.63 V
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Brown-out Detect/Reset, DMA, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28066PFPQ.

Related Parts

NXP SemiconductorsMK20DX256VLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256VLK7
Kinetis K20: 72MHz Cortex-M4 Performance MCU, 288KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
NXP SemiconductorsMK20DX256ZVLK10
Kinetis K20: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, 80-LQFP
RISC Microcontroller, 32-Bit, FLASH, SH7136 CPU, 80MHz, CMOS, PQFP80
RISC Microcontroller, 32-Bit, FLASH, SH-2A CPU, 80MHz, CMOS, PQFP80
Texas InstrumentsTMX320F28069PFPA
IC MCU 32-BIT 256KB FLASH 80-PIN HTQFP

Descriptions

Descriptions of Texas Instruments TMS320F28066PFPQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 90 MHz, FPU, 256 KB flash, 68 KB RAM 80-HTQFP -40 to 125
IC MCU 32BIT 256KB FLASH 80HTQFP / MCU 32-bit C28x RISC 256KB Flash 3.3V Automotive 80-Pin HTQFP EP Tray
32-BIT FLASH 80 MHz MICROCONTROLLER PQFP80
IC MCU 32BIT 256KB FLASH 80HTQFP
1.71V~1.995V 90MHz 3.3359375MB FLASH 256KB Brown-out Detect/Reset,DMA,POR,PWM,WDT 40 1 2.97V 3.63V 90MHz CANbus,I2C,McBSP,SCI,SPI,UART,USART A/D 12x12b 32bit C28x HTQFP-80 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.