What’s new: Find the right parts faster with our redesigned experience

Learn more

Renesas DF71364AD80FPV

RISC Microcontroller, 32-Bit, FLASH, SH7136 CPU, 80MHz, CMOS, PQFP80

$ 31.241
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF71364AD80FPV.

Renesas

Datasheet1,184 pages16 years ago

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) Code3A991
Harmonized Tariff Schedule (HTS) Code85400000000
Lifecycle StatusNRND (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGNS (Last Updated: 5 months ago)

Related Parts

3V~5.5V 80MHz 57 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
RISC Microcontroller, 32-Bit, FLASH, SH-2A CPU, 80MHz, CMOS, PQFP80
NXP SemiconductorsMCF52233CAF60
MCF52235 ColdFire Microcontroller Data Sheet | IC MCU 32BIT 256KB FLASH 80LQFP
Texas InstrumentsTMS320F28069UPNT
C2000™ 32-bit MCU with 90 MHz, FPU, VCU, 256 KB flash, CLA 80-LQFP -40 to 105
NXP SemiconductorsMCF5213CAF80
Coldfire V2 MCF521x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
NXP SemiconductorsMCF52223CAF80
Coldfire V2 MCF5222x Microcontroller IC 32-Bit 80MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)

Descriptions

Descriptions of Renesas DF71364AD80FPV provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, SH7136 CPU, 80MHz, CMOS, PQFP80
HS1736 Series 128 kB Flash 16 kB RAM 32 MHz 32-Bit Microcontroller - LQFP-48
MCU 32-bit SH-2 RISC 256KB Flash 3.3V/5V 80-Pin LQFP Tray
3V~5.5V 80MHz 16KB FLASH 256KB POR,PWM,WDT 44 1 CANbus,EBI,EMI,I2C,SCI,SSU A/D 12x12b 32bit SH-2 LQFP-80
IC MCU 32BIT 256KB FLASH 80LQFP
MPU 256K 5V I-temp Pb-free FP-80

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M