Texas Instruments TMS320F28035RSHS

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 56-VQFN -40 to 125
$ 9.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28035RSHS.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet157 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet157 pages13 years ago
Datasheet158 pages13 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago
Datasheet159 pages14 years ago
Datasheet159 pages14 years ago
Datasheet157 pages14 years ago
Datasheet157 pages14 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Arrow Electronics

Inventory History

3 month trend:
-16.66%

CAD Models

Download Texas Instruments TMS320F28035RSHS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.16
$ 8.421
Stock
245,620
257,640
Authorized Distributors
2
1
Case/Package
VQFN
VQFN
Number of Pins
56
56
Core Architecture
-
C2000
Data Bus Width
32 b
32 b
Max Frequency
60 MHz
60 MHz
Number of I/Os
26
26
Interface
CAN, I2C, LIN, SCI, SPI, UART, USART
CAN, I2C, LIN, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
Memory Size
128 kB
128 kB
Min Supply Voltage
1.71 V
1.71 V
Max Supply Voltage
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

MCU 32-bit AT32 AVR32 RISC 128KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
MCU 32-Bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
MCU 32-bit AT32 AVR32 RISC 256KB Flash 1.8V/3.3V 48-Pin QFN EP Tray - Trays

Descriptions

Descriptions of Texas Instruments TMS320F28035RSHS provided by its distributors.

C2000™ 32-bit MCU with 60 MHz, 128 KB flash, CLA 56-VQFN -40 to 125
MCU 32-bit C2000 C28x RISC 128KB Flash 1.8V/3.3V 56-Pin VQFN EP
1.71V~1.995V 60MHz 0.00000094622374TB FLASH 128KB Brown-out Detect/Reset,POR,PWM,WDT 26 1 1.71V,2.97V 1.995V,3.63V 60MHz CANbus,I2C,LINbus,SCI,SPI,UART,USART A/D 13x12b 32bit C28x VQFN-56 1mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.