Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip AT32UC3B1512-Z1UT

MCU 32-Bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
$ 8.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AT32UC3B1512-Z1UT.

Farnell

Datasheet107 pages14 years ago

Future Electronics

Microchip

_legacy Avnet

iiiC

Inventory History

3 month trend:
-76.38%

CAD Models

Download Microchip AT32UC3B1512-Z1UT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-02-21
Country of AssemblyThailand
Country of FabricationTaiwan
Country of OriginThailand
Export Control Classification Number (ECCN) Code3A991.a.2
Harmonized Tariff Schedule (HTS) Code8542.31.0025
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 6 days ago)

Related Parts

MCU 32-bit ATUC AVR RISC 128KB Flash 1.8V 48-Pin TLLGA T/R
MCU 8-bit/16-bit XMEGA AVR RISC 128KB Flash 1.8V/2.5V/3.3V 44-Pin VQFN EP
8/16-bit AVR XMEGA D4 Microcontroller | IC MCU 8/16BIT 32KB FLASH 44VQFN

Descriptions

Descriptions of Microchip AT32UC3B1512-Z1UT provided by its distributors.

MCU 32-Bit AT32 AVR32 RISC 512KB Flash 1.8V/3.3V 48-Pin QFN EP Tray
AT32 Series 512 kB Flash 96 kB SRAM 60 MHz 32-Bit Microcontroller - QFN-48
IC MCU 32BIT 512KB FLASH 48QFN AVR AVR®32 UC3 B Microcontroller IC 32-Bit Single-Core 60MHz 512KB (512K x 8) FLASH 48-QFN (7x7)
MCU, 32BIT, AVR32, 60MHZ, QFN-48; Product Range: AT32 Family AT32UC3B Series Microcontrollers; Architecture: AVR32; No. of Bits: 32bit; CPU Speed: 60MHz; Program Memory Size: 512KB; RAM Memory Size: 96KB; No. of Pins: 48Pins; M

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AT32UC3B1512Z1UT