Texas Instruments TMS320F28027FPTQ

Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 125
$ 7.926
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027FPTQ.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages11 years ago
Datasheet131 pages12 years ago
Datasheet120 pages12 years ago
Datasheet130 pages13 years ago
Datasheet121 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages13 years ago
Technical Drawing2 pages27 years ago

Newark

Farnell

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.61%

CAD Models

Download Texas Instruments TMS320F28027FPTQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.926
$ 4.109
$ 4.109
Stock
486,483
358,343
358,343
Authorized Distributors
4
4
4
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3S828-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S808-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F334C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin LQFP
Texas InstrumentsLM3S608-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
MCU 32-bit ARM7TDMI RISC 32KB Flash 1.8V/3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F302CBT6
RISC Microcontroller, 32-Bit, FLASH, CORTEX-M4F CPU, 72MHz, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments TMS320F28027FPTQ provided by its distributors.

Automotive C2000™ 32-bit MCU with 60 MHz, 64 KB flash, InstaSPIN-FOC 48-LQFP -40 to 125
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 48-Pin LQFP T/R
Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
Piccolo Microcontrollers | IC MCU 32BIT 64KB FLASH 48LQFP
1.71V~1.995V 60MHz 616KB FLASH 64KB Brown-out Detect/Reset,POR,PWM,WDT 22 1 2.97V 3.63V 60MHz I2C,SCI,SPI,UART,USART A/D 13x12b 32bit C28x LQFP-48 1.6mm
Mcu, 32Bit, C2000, 60Mhz, Lqfp-48; Product Range:Piccolo (C2000) Family Tms320F2802X Series Microcontrollers; Architecture:C2000; No. Of Bits:32Bit; Cpu Speed:60Mhz; Program Memory Size:64Kb; Ram Memory Size:10Kb; No. Of Pins:48Pins;rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320F28027FPTQ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.