Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TMS320F28027PTR

PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
$ 4.682
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28027PTR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages4 years ago
Datasheet131 pages11 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet129 pages14 years ago
Technical Drawing2 pages27 years ago

HQonline

element14 APAC

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-25.72%

CAD Models

Download Texas Instruments TMS320F28027PTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.682
$ 5.825
$ 5.825
Stock
430,145
377,057
377,057
Authorized Distributors
4
3
3
Case/Package
LQFP
LQFP
LQFP
Number of Pins
48
48
48
Core Architecture
-
RISC
RISC
Data Bus Width
32 b
32 b
32 b
Max Frequency
60 MHz
60 MHz
60 MHz
Number of I/Os
22
22
22
Interface
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
FLASH
FLASH
FLASH
Memory Size
64 kB
64 kB
64 kB
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsLM3S808-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 64KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F334C8T6
MCU 32-bit ARM Cortex M4 RISC 64KB Flash 3.3V 48-Pin LQFP
Texas InstrumentsLM3S628-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
Texas InstrumentsLM3S608-IQN50-C2
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP Tray
STMicroelectronicsSTM32F302CBT6
STMicroelectronics STM32F3 MCU, ARM Cortex-M4, 48-Pin LQFP, 1 CAN Channel
STMicroelectronicsSTM32F334C6T6
ARM CORTEX-M4 32-BIT MCU RISC Microcontroller, 32-Bit, FLASH, 72MHz, CMOS, PQFP48

Descriptions

Descriptions of Texas Instruments TMS320F28027PTR provided by its distributors.

PICCOLO MICROCONTROLLER Microcontroller, 32-Bit, FLASH, TMS320 CPU, 60MHz, CMOS, PQFP48
C2000™ 32-bit MCU with 60 MHz, 64 KB flash 48-LQFP -40 to 105
MICROCONTROLLER MCU, 32 BIT, C2000, 60MHZ, LQFP-48
MCU 32-bit C28x RISC 64KB Flash 3.3V Automotive 48-Pin LQFP T/R
MCU, C28x, 32-bit, 60MHz, 616KB Flash, 64KB RAM, 1.71V~1.995V, 3.63V, 22-Pin, QFP, SMD, I2C, SCI, SPI, UART, USART, A/D 13x12b, Brown-out Detect/Reset, POR, PWM, WDT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.