Texas Instruments TMS320F28022DAT

IC MCU 32BIT 32KB FLASH 38TSSOP / MCU 32-bit C28x RISC 32KB Flash 3.3V 38-Pin TSSOP Tube
$ 3.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28022DAT.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet131 pages12 years ago
Datasheet130 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages13 years ago
Datasheet129 pages14 years ago
Datasheet130 pages14 years ago
Datasheet130 pages14 years ago
Datasheet6 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-22.03%

CAD Models

Download Texas Instruments TMS320F28022DAT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 4.453
$ 4.453
Stock
346,973
191,617
191,617
Authorized Distributors
1
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
-
-
-
Data Bus Width
32 b
-
-
Max Frequency
50 MHz
-
-
Number of I/Os
20
-
-
Interface
I2C, SCI, SPI, UART, USART
-
-
Memory Type
FLASH
-
-
Memory Size
32 kB
-
-
Min Supply Voltage
2.97 V
-
-
Max Supply Voltage
3.63 V
-
-
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28022DAT.

Descriptions

Descriptions of Texas Instruments TMS320F28022DAT provided by its distributors.

IC MCU 32BIT 32KB FLASH 38TSSOP / MCU 32-bit C28x RISC 32KB Flash 3.3V 38-Pin TSSOP Tube
C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 105
1.71V~1.995V 50MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 20 1 3.63V 50MHz I2C,SCI,SPI,UART,USART A/D 7x12b 32bit C28x TSSOP-38

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.