Texas Instruments TMS320F28022DAQR

Automotive C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 125
$ 4.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320F28022DAQR.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

Inventory History

3 month trend:
-72.26%

CAD Models

Download Texas Instruments TMS320F28022DAQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.453
$ 3.88
$ 3.88
Stock
191,617
346,973
346,973
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
38
38
38
Core Architecture
-
-
-
Data Bus Width
-
32 b
32 b
Max Frequency
-
50 MHz
50 MHz
Number of I/Os
-
20
20
Interface
-
I2C, SCI, SPI, UART, USART
I2C, SCI, SPI, UART, USART
Memory Type
-
FLASH
FLASH
Memory Size
-
32 kB
32 kB
Min Supply Voltage
-
2.97 V
2.97 V
Max Supply Voltage
-
3.63 V
3.63 V
Peripherals
-
Brown-out Detect/Reset, POR, PWM, WDT
Brown-out Detect/Reset, POR, PWM, WDT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TMS320F28022DAQR.

Descriptions

Descriptions of Texas Instruments TMS320F28022DAQR provided by its distributors.

Automotive C2000™ 32-bit MCU with 50 MHz, 32 KB flash, 8 PWM 38-TSSOP -40 to 125
Piccolo Microcontroller 32-Bit C28x 32 Kbyte Flash 12 Kbyte SRAM 38-Pin TSSOP T/R
MCU 32-bit C28x RISC 32KB Flash 3.3V Automotive 38-Pin TSSOP T/R
1.71V~1.995V 50MHz 616KB FLASH 32KB Brown-out Detect/Reset,POR,PWM,WDT 20 1 3.63V 50MHz I2C,SCI,SPI,UART,USART A/D 7x12b 32bit C28x TSSOP-38 , 1.05mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.