Texas Instruments TMS320DM8168SCYGA2

DaVinci Digital Media Processor 1031-FCBGA -40 to 105
$ 200.468
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8168SCYGA2.

Texas Instruments

Datasheet328 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet327 pages12 years ago
Datasheet327 pages13 years ago
Datasheet326 pages13 years ago
Datasheet326 pages13 years ago
Datasheet325 pages13 years ago
Technical Drawing2 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320DM8168SCYGA2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 200.468
$ 155.202
Stock
47,632
140,325
Authorized Distributors
0
1
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
-
-
Memory Type
-
-
Memory Size
-
-
RAM Size
-
-
Number of I/Os
-
-
Number of GPIO
-
-
Interface
EBI/EMI, Ethernet, I2C, McASP, PCI, SD, SDIO, SPI, Serial, UART, USB
EBI/EMI, Ethernet, I2C, McASP, PCI, SD, SDIO, SPI, Serial, UART, USB
Number of ADC Channels
-
-
Number of DAC Channels
-
-
Peripherals
-
-
Number of Timers/Counters
-
-
Watchdog Timer
-
-
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
1.05 V
1.05 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
Access Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTMS320C6A8168ACYG2
C6000 DSP+ARM Processor 1031-FCBGA
Texas InstrumentsTMS320C6671ACYPA
High performance single-core C66x fixed and floating-point DSP - 1GHz 841-FCBGA -40 to 100
Texas InstrumentsTMS320C6672ACYP
High performance dual-core C66x fixed and floating-point DSP- up to 1.25GHz 841-FCBGA 0 to 85
NXP SemiconductorsMSC8251SVT1000B
StarCore Surface Mount SC3850Single Core ROHS3Compliant DSP 0C~105C TJ ROM (96kB) 1GHz 1.00V
NXP SemiconductorsMSC8256SVT1000B
Digital Signal Processor, 32-Bit Size, 0-Ext Bit, 120MHz, CMOS, PBGA783
NXP SemiconductorsMSC8156TVT1000B
StarCore Surface Mount SC3850Six Core ROHS3Compliant DSP -40C~105C TJ ROM (96kB) 1GHz 1.00V

Descriptions

Descriptions of Texas Instruments TMS320DM8168SCYGA2 provided by its distributors.

DaVinci Digital Media Processor 1031-FCBGA -40 to 105
1.2GHz FCBGA-1031 Microcontrollers (MCU/MPU/SOC) ROHS
SOC TMS320DM816x ARM Cortex-A8 0.04um 1031-Pin FCBGA
SOC Microprocessor 1.05V 1031-Pin FCBGA
Video Proc 1.8V/3.3V 1031-Pin FC-BGA
IC DGTL MEDIA PROCESSR 1031FCBGA /
TMS320, DAVINCI DIGITAL MEDIA P
EBI/EMI Ethernet I2C McASP McBSP PCI Serial ATA SD/SDIO SPI UART USB 1031-BFBGA FCBGA ACTIVE (Last Updated: 1week ago) 320DM8168 digital signal processor 1.00V 3.31mm 1GHz ROM (48kB)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.