Texas Instruments TMS320C6A8168ACYG2

C6000 Dsp+arm Processor 1031-FCBGA
$ 61.65

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320C6A8168ACYG2.

Texas Instruments

Datasheet318 pages13 years ago
Datasheet318 pages14 years ago
Datasheet316 pages14 years ago
Datasheet316 pages14 years ago
Datasheet310 pages14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TMS320C6A8168ACYG2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTMS320DM8168CCYG
DAVINCI DIGITAL MEDIA PROCESSOR Mixed Signal Processor, 32-Bit Size, 32-Ext Bit, CMOS, PBGA1031
Texas InstrumentsTMS320DM8168CCYG2
Digital Signal Processors & Controllers - Dsp, Dsc Davinci Digital Media Processor
Texas InstrumentsTMS320DM8168ACYG2
IC, DSP, DAVANCI, 1031 FCBGA; MSL:MSL 4 - 72 hours; SVHC:No SVHC (18-Jun-2012)
NXP SemiconductorsMSC8151TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, MAPLE-B accelerator, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
NXP SemiconductorsMSC8251TAG1000B
StarCore DSP, 1x 1GHz SC3850 cores, DDR2/3, SRIO, PCIe, QE, GbE, -40-105C
NXP SemiconductorsMSC8251SVT1000B
StarCore Surface Mount SC3850Single Core ROHS3Compliant DSP 0C~105C TJ ROM (96kB) 1GHz 1.00V

Descriptions

Descriptions of Texas Instruments TMS320C6A8168ACYG2 provided by its distributors.

C6000 DSP+ARM Processor 1031-FCBGA
DSP Fixed-Point 16-Bit 1.2GHz 9600MIPS 1031-Pin FC-BGA
Digital Signal Processors & Controllers - DSP, DSC C6-Integra DSP+ARM Proc

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.