Texas Instruments TMS320DM8148CCYEA0

DaVinci Digital Media Processor 684-FCBGA 0 to 90
$ 117.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TMS320DM8148CCYEA0.

Texas Instruments

Datasheet377 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet376 pages12 years ago
Datasheet370 pages13 years ago
Datasheet370 pages13 years ago
Datasheet370 pages13 years ago
Technical Drawing2 pages13 years ago

Farnell

Augswan

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
+0.28%

CAD Models

Download Texas Instruments TMS320DM8148CCYEA0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 117.665
$ 52.23
Stock
137,021
100,269
Authorized Distributors
3
1
Case/Package
FCBGA
FCBGA
Number of Pins
684
684
Data Bus Width
-
32 b
Interface
CAN, Ethernet, I2C, MMC, McASP, SATA, SD, SDIO, SPI, UART, USB
CAN, Ethernet, I2C, MMC, McASP, PCIe, SATA, SD, SDIO, SPI, UART, USB
Memory Type
-
-
Memory Size
-
-
RAM Size
-
64 kB
Max Frequency
-
720 MHz
Min Supply Voltage
1.71 V
-
Max Supply Voltage
3.47 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsDM388AAARD21FP
RISC Microprocessor, 32-Bit, 1000MHz, CMOS, PBGA609
Texas InstrumentsDM388AAAR11
DaVinci Digital Media Processor | IC DGTL MEDIA PROCESSOR 609FCBGA
Texas InstrumentsDM388AAAR21
IC DGTL MEDIA PROCESSOR 609FCBGA / DSP Floating-Point 32bit 1GHz 2000MIPS 609-Pin FCBGA

Descriptions

Descriptions of Texas Instruments TMS320DM8148CCYEA0 provided by its distributors.

DaVinci Digital Media Processor 684-FCBGA 0 to 90
DSP Floating-Point 32bit 720MHz 6000MIPS 684-Pin FCBGA
1.5V,1.8V,3.3V CAN,Ethernet,I2C,MMC,McASP,McBSP,SATA,SD,SDIO,SPI,UART,USB 32bit ARM,ARM Cortex A8 384KB ROM 48KB 2 1.71V 1.89V 600MHz,720MHz 32KB,32KB FCBGA-684 2.5mm
CAN Ethernet I2C McASP McBSP MMC/SD/SDIO SATA SPI UART USB 684-BFBGA FCBGA ACTIVE (Last Updated: 3days ago) 320DM8148 digital signal processor 1.1V 1.2V 1.35V 3.06mm 720MHz ROM (48kB)
VIDEO PROCESSOR, SMD, BGA-684; Application processeur video: Sécurité vidéo, client Thin, Vidéoconférence, vidéo-téléphone; Tension, alimentation min.: 1.28V; Tension, alimentation max..: 1.42V; Montage CI: CMS; Type de boît
Video Processor, Smd, Bga-684; Video Processor Application:Video Security, Thin Client, Video Conferencing, Video Phone; Supply Voltage Min:1.28V; Supply Voltage Max:1.42V; Ic Mounting:Smd; Tv/Video Case Style:Bga; No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS TMS320DM8148CCYEA0

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMS320DM8148CCYEA0 .